Part Details for 2800995 by Phoenix Contact
Overview of 2800995 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800995-ND
|
DigiKey | SPD 10VAC/15VDC MCOV 1 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$213.5000 / $219.6000 | Buy Now |
DISTI #
651-2800995
|
Mouser Electronics | Industrial Surge Protectors PT-IQ-3-HF+F-12DC-UT | 3 |
|
$213.5000 / $219.5900 | Buy Now |
|
Onlinecomponents.com | Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps). RoHS: Compliant | 0 |
|
$221.8200 / $244.0000 | Buy Now |
DISTI #
000000000005181567
|
Sager | Surge Suppressors PT-IQ-3-HF+F-12DC-UT Min Qty: 1 | 0 |
|
$268.4000 / $289.0500 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 2200 |
|
RFQ | |
|
Master Electronics | Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps). RoHS: Compliant | 0 |
|
$221.8200 / $244.0000 | Buy Now |
Part Details for 2800995
2800995 CAD Models
2800995 Part Data Attributes
|
2800995
Phoenix Contact
Buy Now
|
Compare Parts:
2800995
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |