Part Details for 2801-0102-12 by MH Connectors
Overview of 2801-0102-12 by MH Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2801-0102-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for 2801-0102-12
2801-0102-12 CAD Models
2801-0102-12 Part Data Attributes:
|
2801-0102-12
MH Connectors
Buy Now
Datasheet
|
Compare Parts:
2801-0102-12
MH Connectors
Connector Accessory, Hood, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MH CONNECTORS | |
Reach Compliance Code | compliant | |
Additional Feature | TOP ENTRY | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C |