Part Details for 28011 by PROXXON
Overview of 28011 by PROXXON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T1038
|
Newark | Saw Blade, Solid Carbide, Saw Type:Circular, Blade Length:-, Blade Diameter:50Mm, Product Range:-, Bore Diameter Max:10Mm, For Use With:Proxxon Ks230 Bench Circular Saws, Material:Solid Carbide, Saw Blade Type:Circular Saw Blade, Rohs Compliant: Na |Proxxon 28011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2200 / $56.2200 | Buy Now |
DISTI #
PR28011
|
TME | Circular saw, Ø: 50mm, Øhole: 10mm Min Qty: 1 | 0 |
|
$44.8700 / $50.0500 | RFQ |
Part Details for 28011
28011 CAD Models
28011 Part Data Attributes
|
28011
PROXXON
Buy Now
|
Compare Parts:
28011
PROXXON
|
Samacsys Manufacturer | PROXXON |