There are no models available for this part yet.
Overview of 28012 by PROXXON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87628012A | Renesas Electronics Corporation | OCTAL D REGISTER | |
10158828-01221LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
10158828-01241LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 28012 by PROXXON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M6706
|
Newark | Blade Diamond, Saw Type:Circular, Blade Length:-, Blade Diameter:50Mm, Product Range:-, For Use With:Proxxon Ks230 Bench Circular Saws, Material:Diamond 0.5Mm (D107), Saw Blade Type:Diamond Blade Rohs Compliant: Na |Proxxon 28012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$23.1600 / $28.2000 | Buy Now | |
DISTI #
PR28012
|
TME | Cutting diamond wheel, Ø: 50mm, Øhole: 10mm Min Qty: 1 | 0 |
|
$23.2700 / $26.3100 | RFQ |
CAD Models for 28012 by PROXXON
Part Data Attributes for 28012 by PROXXON
28012
PROXXON
|
|
---|---|
Samacsys Manufacturer
|
PROXXON
|
Want to compare parts?
-
28012PROXXONVS
-