Part Details for 28014 by PROXXON
Overview of 28014 by PROXXON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801-4-V-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2801-4-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2801-4-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Price & Stock for 28014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3259
|
Newark | Crosscut Blade, Supercut, Saw Type:Circular, Blade Length:-, Blade Diameter:58Mm, Product Range:-, Bore Diameter Max:10Mm, For Use With:Proxxon Ks230 Bench Circular Saws, Material:Carbide, No. Of Teeth:80, Saw Blade Type:Crosscut Rohs Compliant: Na |Proxxon 28014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $18.1200 | Buy Now |
DISTI #
PR28014
|
TME | Circular saw, Ø: 58mm, Øhole: 10mm Min Qty: 1 | 0 |
|
$12.3600 / $13.7900 | RFQ |
Part Details for 28014
28014 CAD Models
28014 Part Data Attributes
|
28014
PROXXON
Buy Now
|
Compare Parts:
28014
PROXXON
|
Samacsys Manufacturer | PROXXON |