Part Details for 28018 by HELUKABEL
Overview of 28018 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158828-01841LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
10158828-01811LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
10145028-018LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 18 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 28018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEO-FLACH-5G6
|
TME | Wire, NEO-Flach,NGFLGOU, 5G6mm2, unshielded, 300V,500V, Cu, black Min Qty: 1 | 0 |
|
$14.7600 / $18.1600 | RFQ |
Part Details for 28018
28018 CAD Models
28018 Part Data Attributes
|
28018
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
28018
HELUKABEL
Wire And Cable, 5 Conductor(s), 10AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | CONDUCTOR MATERIAL: BARE COPPER | |
Application | TRAILING CABLE FOR CRANE INSTALLATION, FLOOR CONVEYOR SYSTEM | |
Approvals | CE; DIN; EAC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | RUBBER | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLAT CABLE |