Part Details for 2802-2-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2802-2-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2802-2-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5187
|
Newark | Standard Solder Terminal/Bulk |Mill Max 2802-2-00-01-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $1.1000 | Buy Now |
DISTI #
2802-200010000070-ND
|
DigiKey | TERM TURRET SINGLE L=7.92MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7099 | Buy Now |
DISTI #
000000000000403507
|
Sager | IC & Component Sockets 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.2431 / $1.1200 | Buy Now |
Part Details for 2802-2-00-01-00-00-07-0
2802-2-00-01-00-00-07-0 CAD Models
2802-2-00-01-00-00-07-0 Part Data Attributes
|
2802-2-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2802-2-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2802-2-00-01-00-00-07-0
This table gives cross-reference parts and alternative options found for 2802-2-00-01-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2802-2-00-01-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2802-2-00-80-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2802-2-00-01-00-00-07-0 vs 2802-2-00-80-00-00-07-0 |
2802-2-00-50-00-00-07-0 | PCB Terminal | Mill-Max Mfg Corp | 2802-2-00-01-00-00-07-0 vs 2802-2-00-50-00-00-07-0 |