Part Details for 2803-3-00-80-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2803-3-00-80-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2803CDHC#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2803CDHC#TRPBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
DC2803A | Analog Devices | LTC6560 Demo Board |
Price & Stock for 2803-3-00-80-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2233
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2803-3-00-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.9550 | Buy Now |
DISTI #
2803-3-00-80-00-00-07-0-ND
|
DigiKey | TERM TURRET SNG Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6196 | Buy Now |
DISTI #
575-2803300800000
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI RoHS: Compliant | 0 |
|
$0.5490 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4620 | Buy Now |
DISTI #
000000000001645089
|
Sager | IC & Component Sockets 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.1901 / $0.9502 | Buy Now |
Part Details for 2803-3-00-80-00-00-07-0
2803-3-00-80-00-00-07-0 CAD Models
2803-3-00-80-00-00-07-0 Part Data Attributes
|
2803-3-00-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2803-3-00-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |