There are no models available for this part yet.
Overview of 28030 by PROXXON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G28-03-051 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
59202-T28-03-065LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
10152803-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24in |
Price & Stock for 28030 by PROXXON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PR28030
|
TME | Grinder and polisher, 230V, SP/E Min Qty: 1 | 2 |
|
$117.1700 / $130.6900 | Buy Now |