-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
280610-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-806100950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54122-806100850LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 10 Positions | |
54242-806101150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1821
|
Newark | Wire-To-Board Connector, Single In Line, Ampmodu Mod I Series, Through Hole, Header, 4, 3.96 Mm Rohs Compliant: Yes |Amp Te Connectivity 280610-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6110 |
|
$0.3640 / $0.4920 | Buy Now |
DISTI #
12H8099
|
Newark | 4P Mod 1 P.s.assy. Rohs Compliant: Yes |Amp Te Connectivity 280610-1 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 | Buy Now |
DISTI #
280610-1
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 280610-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2076 / $0.3234 | Buy Now |
DISTI #
AMP280610-1
|
Heilind Electronics | 4P MOD 1 SHROUDED HEADER ST TIN PLTD | Americas - 0 in Stock |
|
$0.3189 / $0.4243 | Buy Now |
DISTI #
280610-1
|
TME | Connector: wire-board, socket, male, AMPMODU MOD I, 3.96mm, PIN: 4 Min Qty: 1 | 365 |
|
$0.3520 / $0.6370 | Buy Now |
DISTI #
AMP280610-1
|
Interstate Connecting Components | 4P MOD 1 SHROUDED HEADER ST TIN PLTD | 0 |
|
$0.3189 / $0.4243 | Buy Now |
DISTI #
000000000000930718
|
Sager | Headers & Wire Housings HEADER 4 POS TIN Min Qty: 3500 | 0 |
|
$0.3889 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 79 |
|
RFQ | |
DISTI #
280610-1
|
Avnet Abacus | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole (Alt: 280610-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 37500 |
|
Buy Now | |
DISTI #
280610-1
|
Avnet Abacus | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole (Alt: 280610-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280610-1
TE Connectivity
4P MOD 1 SHROUDED HEADER, ST, TIN PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.35 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |