Part Details for 2807599 by Phoenix Contact
Overview of 2807599 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2807599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8655
|
Newark | Val-Ms 230 It St |Phoenix Contact 2807599 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7090-ND
|
DigiKey | SPD TYPE 2 385VAC MCOV 1 POLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$102.0000 / $108.0000 | Buy Now |
DISTI #
651-2807599
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 230 IT ST RoHS: Compliant | 5 |
|
$101.9900 / $108.0000 | Buy Now |
|
Onlinecomponents.com | Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 230 V AC (IT system) RoHS: Compliant | 0 |
|
$104.0000 / $134.1100 | Buy Now |
DISTI #
2807599
|
TTI | Industrial Surge Protectors VAL-MS 230 IT ST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.9100 / $109.2000 | Buy Now |
DISTI #
000000000000052751
|
Sager | Surge Suppressors VAL-MS 230 IT ST Min Qty: 1 | 0 |
|
$128.2300 / $143.6200 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge protection plug | 1500 |
|
RFQ | |
DISTI #
3252726
|
Farnell | SURGE PROTECTOR, 40KA, 230V RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$70.7547 | Buy Now |
|
Master Electronics | Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 230 V AC (IT system) RoHS: Compliant | 0 |
|
$104.0000 / $134.1100 | Buy Now |
Part Details for 2807599
2807599 CAD Models
2807599 Part Data Attributes
|
2807599
Phoenix Contact
Buy Now
|
Compare Parts:
2807599
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |