Part Details for 280FL by Switchcraft Conxall
Overview of 280FL by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0279
|
Newark | Connector, Mono Plug, 6.35Mm, Cable, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Brass Body, Product Range:280F Series Rohs Compliant: Yes |Switchcraft/conxall 280FL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.3200 | Buy Now |
DISTI #
SC3483-ND
|
DigiKey | 1/4" PLUG W/ FLEX RELIEF, MONO, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
97 In Stock |
|
$5.1404 / $10.8200 | Buy Now |
DISTI #
502-280FL
|
Mouser Electronics | Phone Connectors 1/4 Plug FlexRelief Solder Lugs 0.25 RoHS: Compliant | 96 |
|
$4.7300 / $6.4500 | Buy Now |
|
Onlinecomponents.com | 1/4" Plug w/ Flex Relief, Solder Lugs, Mono, 0.25" Cable RoHS: Compliant | 0 |
|
$4.3000 / $8.1700 | Buy Now |
DISTI #
280FL
|
TTI | Phone Connectors 1/4 Plug FlexRelief Solder Lugs 0.25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 90 In Stock |
|
$4.6400 / $6.4800 | Buy Now |
DISTI #
000000000005620045
|
Sager | Phone Connectors 1/4 Plug FlexRelief Solder Lugs 0.25 Min Qty: 100 | 0 |
|
$5.2000 / $6.2800 | Buy Now |
Part Details for 280FL
280FL CAD Models
280FL Part Data Attributes
|
280FL
Switchcraft Conxall
Buy Now
|
Compare Parts:
280FL
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |