Part Details for 280L by Switchcraft Conxall
Overview of 280L by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ280L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -30A 43Mohm LDPAK(L) | |
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
72V7280L15BBGI | Renesas Electronics Corporation | 3.3V 16K X 72 SUPERSYNCII |
Price & Stock for 280L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N4600
|
Newark | Littel Plug,.323 Cable, Rohs |Switchcraft/conxall 280L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $8.9300 | Buy Now |
DISTI #
280L-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1867 | Buy Now |
DISTI #
502-280L
|
Mouser Electronics | Phone Connectors 1/4 MONO PLUG .323 RoHS: Not Compliant | 18 |
|
$4.8100 / $7.2700 | Buy Now |
DISTI #
70929976
|
RS | Connector, Plug 1/4MONO .323 | Switchcraft 280L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $7.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $7.6000 | Buy Now |
DISTI #
000000000002652108
|
Sager | Phone Connectors 1/4 MONO PLUG .323 Min Qty: 100 | 0 |
|
$4.9700 / $5.9800 | Buy Now |
Part Details for 280L
280L CAD Models
280L Part Data Attributes
|
280L
Switchcraft Conxall
Buy Now
|
Compare Parts:
280L
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |