Part Details for 281-107 by WAGO Innovative Connections
Overview of 281-107 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1063
|
Newark | Terminal Block, Din Rail, 2 Position, 28-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:32A, Rated Voltage:800V Rohs Compliant: Yes |Wago 281-107 (Alternate Part Number: 4055143309271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.2100 / $8.5200 | Buy Now |
DISTI #
2946-281-107-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
351 In Stock |
|
$5.8026 / $10.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.2600 | Buy Now |
|
Onlinecomponents.com | 2-conductor ground terminal block - 4 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$7.5100 / $10.7500 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 40 |
|
$5.6576 / $13.0560 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 48 |
|
$20.3400 / $22.6000 | Buy Now |
DISTI #
09H630
|
Bürklin Elektronik | 2-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, yellow/green, 281-107 Min Qty: 1 | 50 |
|
$2.8010 / $3.4639 | Buy Now |
Part Details for 281-107
281-107 CAD Models
281-107 Part Data Attributes
|
281-107
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-107
WAGO Innovative Connections
Modular Terminal Block, 4mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |