Part Details for 281-312 by WAGO Innovative Connections
Overview of 281-312 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 281-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1067
|
Newark | End Plate, Rail Mounted Terminal Block, For Use With:Rail Mounted Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Wago 281-312 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
2946-281-312-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
108 In Stock |
|
$0.7933 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7800 | Buy Now |
DISTI #
WAG281-312
|
Heilind Electronics | SEPARATOR | Americas - 11 in Stock |
|
$0.8766 / $1.1220 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
161 In Stock |
|
$0.9350 / $1.3390 | Buy Now |
DISTI #
52098616
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1706 | Americas - 150 |
|
$1.7748 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
WAG281-312
|
Interstate Connecting Components | SEPARATOR | 3 |
|
$0.8766 / $1.1220 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
161 In Stock |
|
$0.9350 / $1.3390 | Buy Now |
Part Details for 281-312
281-312 CAD Models
281-312 Part Data Attributes:
|
281-312
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-312
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |