Part Details for 281-331 by WAGO Innovative Connections
Overview of 281-331 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1075
|
Newark | Separator Plate, 2 Mm Thick, Oversized, Orange |Wago 281-331 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.7400 | Buy Now |
DISTI #
2946-281-331-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$0.9078 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8920 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
9 In Stock |
|
$1.1300 / $1.6900 | Buy Now |
|
Master Electronics | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
9 In Stock |
|
$1.1300 / $1.6900 | Buy Now |