Part Details for 281-339 by WAGO Innovative Connections
Overview of 281-339 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1082
|
Newark | Separator Plate, Din Rail Terminal Block, Accessory Type:Separator Plate, For Use With:Rail Mounted Terminal Blocks, Product Range:- Rohs Compliant: Yes |Wago 281-339 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8000 | Buy Now |
DISTI #
2946-281-339-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
138 In Stock |
|
$0.9672 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.9500 | Buy Now |
DISTI #
WAG281-339
|
Heilind Electronics | INSULATION STOP | Americas - 6 in Stock |
|
$1.0688 / $1.3680 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant | 0 |
|
$1.1400 / $1.6300 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | SEPARATOR PLATE, 2 MM / 0.079 IN THICK, OVERSIZED | 20 |
|
$0.8736 / $1.0920 | Buy Now |
DISTI #
WAG281-339
|
Interstate Connecting Components | INSULATION STOP | 2 |
|
$1.0688 / $1.3680 | Buy Now |
Part Details for 281-339
281-339 CAD Models
281-339 Part Data Attributes:
|
281-339
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-339
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |