-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 4mm2, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4721
|
Newark | Terminalblock Fused 28-12Awg 0.25X1.25In, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:800V Rohs Compliant: Yes |Wago 281-623/281-541 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$25.9000 / $33.1500 | Buy Now |
DISTI #
2946-281-623/281-541-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
58 In Stock |
|
$17.9603 / $21.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.7600 | Buy Now |
|
Onlinecomponents.com | 2-conductor fuse terminal block - with pivoting fuse holder - for glass cartridge fuse 1/4" x 1 1/4" - with blown fuse indication by LED - 15 - 30 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$23.7100 / $32.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281-623/281-541
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-623/281-541
WAGO Innovative Connections
Modular Terminal Block, 10A, 4mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 65 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |