Part Details for 281-633/281-411 by WAGO Innovative Connections
Overview of 281-633/281-411 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 281-633/281-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1154
|
Newark | Component Terminal Block, Double-Deck, With Diode 1N4007, Anode, Top, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 281-633/281-411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $22.5900 | Buy Now |
DISTI #
2946-281-633/281-411-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.6000 | Buy Now |
|
Onlinecomponents.com | Component terminal block - double-deck - with diode 1N4007 - Anode, top - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$17.5100 / $23.8200 | Buy Now |
Part Details for 281-633/281-411
281-633/281-411 CAD Models
281-633/281-411 Part Data Attributes
|
281-633/281-411
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-633/281-411
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |