Part Details for 281-657/999-950 by WAGO Innovative Connections
Overview of 281-657/999-950 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-657/999-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1174
|
Newark | 4-Conductor Ground Terminal Block, 4 Mm , Suitable For Ex E Ii Applications, Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 4,00 Mm , Green-Yellow |Wago 281-657/999-950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $16.1600 | Buy Now |
DISTI #
2946-281-657/999-950-ND
|
DigiKey | 4-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | 4-conductor ground terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$11.3600 / $15.4500 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for 281-657/999-950
281-657/999-950 CAD Models
281-657/999-950 Part Data Attributes
|
281-657/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-657/999-950
WAGO Innovative Connections
Modular Terminal Block, 4mm2, 4 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |