Part Details for 281-659 by WAGO Innovative Connections
Overview of 281-659 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1176
|
Newark | 4-Conductor Disconnect Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 281-659 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $10.8600 | Buy Now |
DISTI #
2946-281-659-ND
|
DigiKey | 4-CONDUCTOR DISCONNECT TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
81 In Stock |
|
$5.3158 / $9.5900 | Buy Now |
|
Future Electronics | 4-conductor disconnect tb RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$6.5400 / $6.8300 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - with center marking - rail mount - 4-conductor - 6 mm wide - gray RoHS: Compliant |
51 In Stock |
|
$6.8800 / $9.8500 | Buy Now |
DISTI #
51695997
|
Verical | Conn Terminal Block 4 POS DIN Rail 10A Box Min Qty: 10 Package Multiple: 5 Date Code: 1711 | Americas - 50 |
|
$11.0572 / $12.8088 | Buy Now |
DISTI #
281-659
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 4, grey, 281 Min Qty: 50 | 0 |
|
$3.2300 | RFQ |
|
Master Electronics | Disconnect terminal block - with center marking - rail mount - 4-conductor - 6 mm wide - gray RoHS: Compliant |
51 In Stock |
|
$6.8800 / $9.8500 | Buy Now |
Part Details for 281-659
281-659 CAD Models
281-659 Part Data Attributes:
|
281-659
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-659
WAGO Innovative Connections
Modular Terminal Block, 15A, 4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 281-659
This table gives cross-reference parts and alternative options found for 281-659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281-659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282962-3 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 281-659 vs 282962-3 |
282807-5 | (282807-5) 3P TERMI-BLOK PLUG,MARKED | TE Connectivity | 281-659 vs 282807-5 |
1546111-4 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 281-659 vs 1546111-4 |