Part Details for 281-663 by WAGO Innovative Connections
Overview of 281-663 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1178
|
Newark | 4-Conductor Through Terminal Block, 4 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 4,00 Mm , Red |Wago 281-663 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5500 | Buy Now |
DISTI #
2946-281-663-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
137 In Stock |
|
$3.3448 / $7.2900 | Buy Now |
|
Future Electronics | 800 V 26 A 28 AWG 12 AWG Red 4 Pole Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.6600 / $5.0500 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - red RoHS: Compliant |
95 In Stock |
|
$4.4700 / $10.9200 | Buy Now |
DISTI #
59833564
|
Verical | Conn Terminal Block 4 POS DIN Rail 26A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1712 | Americas - 90 |
|
$6.6560 / $14.1960 | Buy Now |
|
Master Electronics | 4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - red RoHS: Compliant |
95 In Stock |
|
$4.4700 / $10.9200 | Buy Now |
Part Details for 281-663
281-663 CAD Models
281-663 Part Data Attributes
|
281-663
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-663
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |