-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2101
|
Newark | Terminal Block, Din Rail, 2 Position, 28-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Clamp, Rated Current:32A, Rated Voltage:800V, Colour:Gray Rohs Compliant: Yes |Wago 281-901 (Alternate Part Number: 4044918485050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$2.8600 / $3.6800 | Buy Now |
DISTI #
2946-281-901-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8252 / $3.8200 | Buy Now |
|
Future Electronics | 800 V 32 A 28 AWG 12 AWG Gray 2 Pole Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0500 / $2.3200 | Buy Now |
DISTI #
WAG281-901
|
Heilind Electronics | 26-12AWG FRNT ENTRY TERM BLK | Americas - 367 in Stock187 On Order |
|
$2.2645 / $2.8080 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
484 In Stock |
|
$2.4300 / $3.4800 | Buy Now |
DISTI #
281-901
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 2, grey, 281 Min Qty: 1 | 21 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
WAG281-901
|
Interstate Connecting Components | 26-12AWG FRNT ENTRY TERM BLK | 8543 On Order |
|
$2.2645 / $2.8080 | Buy Now |
|
LCSC | Terminal block | 50 |
|
$0.4438 / $0.4611 | Buy Now |
|
Master Electronics | 2-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
484 In Stock |
|
$2.4300 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281-901
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-901
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |