Part Details for 281-907 by WAGO Innovative Connections
Overview of 281-907 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 281-907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2102
|
Newark | Terminal Block, Din Rail, 2 Position, 28-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Wago 281-907 (Alternate Part Number: 4044918512046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$8.5200 / $10.9500 | Buy Now |
DISTI #
2946-281-907-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8026 / $10.4700 | Buy Now |
|
Future Electronics | 800 V 32 A 28 AWG 12 AWG Green Yellow 2 Pole Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.7600 / $8.9200 | Buy Now |
|
Onlinecomponents.com | 2-conductor ground terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow RoHS: Compliant |
2 In Stock |
|
$8.3100 / $12.4200 | Buy Now |
DISTI #
281-907
|
TME | Splice terminal: rail, 0.08÷4mm2, ways: 1, terminals: 2, 281, 800V Min Qty: 1 | 43 |
|
$3.5500 / $5.0300 | Buy Now |
|
Master Electronics | 2-conductor ground terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow RoHS: Compliant |
2 In Stock |
|
$8.3100 / $12.4200 | Buy Now |
Part Details for 281-907
281-907 CAD Models
281-907 Part Data Attributes
|
281-907
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-907
WAGO Innovative Connections
Modular Terminal Block, 4mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |