Part Details for 2810KL-04W-B30-P00 by NMB Technologies Corporation
Overview of 2810KL-04W-B30-P00 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for 2810KL-04W-B30-P00
2810KL-04W-B30-P00 CAD Models
2810KL-04W-B30-P00 Part Data Attributes
|
2810KL-04W-B30-P00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2810KL-04W-B30-P00
NMB Technologies Corporation
FAN DC AXIAL 12V 70X25 3150 RPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 25.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 60000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 72 g | |
Width | 25 mm |