Part Details for 2811-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2811-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2811-1-V-F3-A | Renesas Electronics Corporation | LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler | |
ISL28118FBZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers | |
ISL28117FRTBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel |
Price & Stock for 2811-4-00-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5319
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2811-4-00-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $1.4800 | Buy Now |
DISTI #
2811-400500000070-ND
|
DigiKey | TERM TURRET SINGLE L=11.91MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8999 | Buy Now |
DISTI #
575-2811400500000
|
Mouser Electronics | IC & Component Sockets 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.7720 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7160 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.9451 / $2.2912 | Buy Now | |
DISTI #
000000000000403666
|
Sager | IC & Component Sockets 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.3530 / $1.5800 | Buy Now |
Part Details for 2811-4-00-50-00-00-07-0
2811-4-00-50-00-00-07-0 CAD Models
2811-4-00-50-00-00-07-0 Part Data Attributes
|
2811-4-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2811-4-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |