There are no models available for this part yet.
Overview of 28161-80-03 by Io Audio Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H28161-A | Coilcraft Inc | Telecom Transformer | |
54112-816122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
54122-816122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 28161-80-03 by Io Audio Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK2125
|
Newark | Cord 18Awg Nema 5-15P To Iec 60320 C13 8, Hosptial Grade Grey |Io Audio Technologies 28161-80-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $13.2300 | Buy Now | |
DISTI #
670-28161-80-03
|
Mouser Electronics | AC Power Cords CORD 18AWG NEMA 5-15P TO IEC 60320 C13 8', HOSPTIAL GRADE GREY RoHS: Compliant | 0 |
|
$7.4200 / $12.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3300 / $9.6200 | Buy Now |