There are no models available for this part yet.
Overview of 28161-80-03 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H28161-A | Coilcraft Inc | Telecom Transformer | |
54112-816122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
54122-816122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 28161-80-03 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1053-28161-80-03-ND
|
DigiKey | CORD 18AWG NEMA 5-15P TO IEC 603 Min Qty: 5 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2020 | Buy Now | |
DISTI #
70103723
|
RS | Cord, Power,5-15P Plug, C13,3 Cond SJT Cbl,8ft.,18 AWG, Gray, Thermoplastic Ins | Orion Fans 28161-80-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7400 / $9.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0500 / $15.9100 | Buy Now |