Part Details for 28170 by Wiha Quality Tools
Overview of 28170 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F28-17-070LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 34 Positions. | |
59202-G28-17-054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 34 Positions. | |
59202-G28-17-070LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 34 Positions. |
Price & Stock for 28170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7652
|
Newark | Drive-Loc Vi Nut Driver Blade 5.0Mm Rohs Compliant: Yes |Wiha 28170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
431-1657-ND
|
DigiKey | BLADE HEX SOCKET 5MM 5.91" Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$6.2916 / $6.7600 | Buy Now |
DISTI #
596-28170
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Drive-Loc VI Nut Driver Blade 5.0mm RoHS: Compliant | 2 |
|
$6.2800 / $6.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.4300 | Buy Now |
DISTI #
451-681
|
Techni-Tool, Inc. | Wiha 28170 Nutdriver Blade, Hex, 5.0mm Size, 150mm OAL, Interchangeable, Drive-Loc VI | 0 |
|
$8.1200 | Buy Now |
DISTI #
451-681
|
TestEquity LLC | Wiha 28170 Nutdriver Blade, Hex, 5.0mm Size, 150mm OAL, Interchangeable, Drive-Loc VI | 0 |
|
$8.1200 | Buy Now |