There are no models available for this part yet.
Overview of 281711-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 281711-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X9334
|
Newark | Plug He14 Idc 90 5 P Tube |Amp Te Connectivity 281711-5 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8830 | Buy Now | |
DISTI #
41AJ6955
|
Newark | Headers&wire Housings Plug He14 Idc 90 5 P Tube |Amp Te Connectivity 281711-5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8670 / $0.9560 | Buy Now | |
DISTI #
A128660-ND
|
DigiKey | CONN PLUG 5POS IDC 26AWG TIN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
324 In Stock |
|
$0.5530 / $1.0500 | Buy Now | |
DISTI #
281711-5
|
Avnet Americas | Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 281711-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.7618 | Buy Now | |
DISTI #
571-281711-5
|
Mouser Electronics | Headers & Wire Housings PLUG HE14 IDC 90 5 P TUBE RoHS: Compliant | 2993 |
|
$0.7620 / $1.0500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.7470 | Buy Now | ||
DISTI #
AMP281711-5
|
Heilind Electronics | PLUG HE14 IDC 90 5 P TUBE | Americas - 0 in Stock |
|
$0.9335 / $0.9474 | Buy Now | |
Onlinecomponents.com | PLUG HE14 IDC 90 5 P TUBE RoHS: Compliant |
1320 Partner Stock |
|
$0.7200 / $0.8680 | Buy Now | ||
DISTI #
2817115-TEC
|
TME | 281711-5 Min Qty: 80 | 1320 |
|
$0.6952 / $0.7896 | Buy Now | |
DISTI #
AMP281711-5
|
Interstate Connecting Components | PLUG HE14 IDC 90 5 P TUBE | 0 |
|
$0.9335 / $0.9474 | Buy Now |
CAD Models for 281711-5 by TE Connectivity
Part Data Attributes for 281711-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.571 inch
|
Body Length
|
0.531 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.039 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
IDC
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Alternate Parts for 281711-5
This table gives cross-reference parts and alternative options found for 281711-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281711-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103977-4 | (5-103977-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281711-5 vs 5-103977-4 |
829265-5 | 5P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 281711-5 vs 829265-5 |
5-103973-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281711-5 vs 5-103973-4 |
86426-7 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 281711-5 vs 86426-7 |
52008-0510 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Trap Terminal | Molex | 281711-5 vs 52008-0510 |
5-104439-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281711-5 vs 5-104439-4 |
281709-5 | PLUG HE13 IDC 90 5 P AWG 24 | TE Connectivity | 281711-5 vs 281709-5 |
1-103957-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281711-5 vs 1-103957-5 |
281784-5 | PLUG HE13 IDC 180 5 P AWG 26-24 | TE Connectivity | 281711-5 vs 281784-5 |
5-103960-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281711-5 vs 5-103960-4 |