Part Details for 2817738 by Phoenix Contact
Overview of 2817738 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2817738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8788
|
Newark | Val-Ms Be/Fm |Phoenix Contact 2817738 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7017-ND
|
DigiKey | BASE TYPE2 ARRESTERS DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$46.7500 / $49.5000 | Buy Now |
DISTI #
651-2817738
|
Mouser Electronics | Surge Protection Accessories VAL-MSBE/FM TRABTECH RoHS: Compliant | 37 |
|
$46.7500 / $49.5000 | Buy Now |
|
Onlinecomponents.com | Base element for type 2 arresters of the VALVETRAB MS series of products - with remote indication contact. Design: 1-channel RoHS: Compliant |
39 In Stock 163 Factory Stock |
|
$44.9200 / $51.9800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 8 |
|
$69.4656 / $77.1840 | Buy Now | |
DISTI #
2817738
|
TTI | Surge Protection Accessories VAL-MSBE/FM TRABTECH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.3300 / $51.0500 | Buy Now |
DISTI #
000000000000052771
|
Sager | Surge Suppressors VAL-MSBE/FM TRABTECH Min Qty: 1 | 0 |
|
$58.7700 / $65.8200 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge protection base element | 420 |
|
RFQ | |
|
Master Electronics | Base element for type 2 arresters of the VALVETRAB MS series of products - with remote indication contact. Design: 1-channel RoHS: Compliant |
39 In Stock 163 Factory Stock |
|
$44.9200 / $51.9800 | Buy Now |
Part Details for 2817738
2817738 CAD Models
2817738 Part Data Attributes
|
2817738
Phoenix Contact
Buy Now
|
Compare Parts:
2817738
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |