-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER FOR 25W. SPLASH PROOF CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-818122250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9394
|
Newark | Cover, 25Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 281812-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$2.1700 / $2.8500 | Buy Now |
DISTI #
281812-1-ND
|
DigiKey | COVER FOR 25W SPLASH PROOF CONN Min Qty: 1 Lead time: 27 Weeks Container: Box |
424 In Stock |
|
$1.6852 / $3.1900 | Buy Now |
DISTI #
281812-1
|
Avnet Americas | Connector Accessories Cover - Bulk (Alt: 281812-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5167 / $1.8251 | Buy Now |
DISTI #
571-281812-1
|
Mouser Electronics | Automotive Connectors COVER FOR 25W. SPLASH PROOF CONN. RoHS: Compliant | 446 |
|
$1.7200 / $2.7400 | Buy Now |
|
Future Electronics | COVER FOR 25W. SPLASH PROOF CO RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.5500 | Buy Now |
DISTI #
AMP281812-1
|
Heilind Electronics | COVER FOR 25W. SPLASH PROOF CO | Americas - 150 in Stock |
|
$1.9773 / $2.4250 | Buy Now |
DISTI #
281812-1
|
TTI | Automotive Connectors COVER FOR 25W. SPLASH PROOF CONN. RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 290 In Stock |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
AMP281812-1
|
Interstate Connecting Components | COVER FOR 25W. SPLASH PROOF CO | 50 |
|
$1.9773 / $2.4250 | Buy Now |
DISTI #
281812-1
|
Avnet Abacus | Connector Accessories Cover (Alt: 281812-1) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
281812-1
|
Avnet Abacus | Connector Accessories Cover (Alt: 281812-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281812-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281812-1
TE Connectivity
COVER FOR 25W. SPLASH PROOF CO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |