-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 2.5-4.0 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9237
|
Newark | Positive Lock Recptcls St |Amp Te Connectivity 281828-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
A99666CT-ND
|
DigiKey | CONN QC RCPT 11-13.5AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2113 In Stock |
|
$0.1306 / $0.2900 | Buy Now |
DISTI #
281828-2
|
Avnet Americas | Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.4mm Tin Strip - Tape and Reel (Alt: 281828-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$0.1317 / $0.1442 | Buy Now |
DISTI #
571-281828-2
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT RoHS: Compliant | 3952 |
|
$0.1370 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1230 | Buy Now |
DISTI #
AMP281828-2
|
Heilind Electronics | PL 2.5-4.0 MM2 TPBR | Americas - 0 in Stock |
|
$0.1118 / $0.1583 | Buy Now |
|
Onlinecomponents.com | PL 2.5-4.0 MM2 TPBR RoHS: Compliant |
1500 In Stock |
|
$0.1010 / $0.1662 | Buy Now |
DISTI #
51489380
|
Verical | Positive Lock 250, Receptacle Terminal RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1723 | Americas - 1500 |
|
$0.1577 / $0.2161 | Buy Now |
DISTI #
AMP281828-2
|
Interstate Connecting Components | PL 2.5-4.0 MM2 TPBR | 0 |
|
$0.1118 / $0.1583 | Buy Now |
DISTI #
281828-2
|
Avnet Abacus | Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.4mm Tin Strip (Alt: 281828-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281828-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281828-2
TE Connectivity
PL 2.5-4.0 MM2 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.087 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 14 AWG |