There are no models available for this part yet.
Overview of 2819/5 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28191FHZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28194FHZ-T7A | Renesas Electronics Corporation | Ultra-Small, 330nA and 1µA Single Supply, Rail-to-Rail Input/Output (RRIO) Op Amps |
Price & Stock for 2819/5 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99F3173
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.96Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 2819/5 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$5,565.1500 | Buy Now | |
DISTI #
3937-2819/5WH005-ND
|
DigiKey | CABLE 5COND 18AWG WHITE SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$11,280.3100 | Buy Now | |
DISTI #
2819/5WH005-ND
|
DigiKey | CABLE 5COND 18AWG WHITE SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$50.1263 | Buy Now | |
DISTI #
602-2819/5WH005
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 5 Conductor High-Low Temperature Cable, Braid 600V 100ft White RoHS: Compliant | 0 |
|
$6,768.7200 | Order Now | |
DISTI #
73558845
|
RS | Multiconductor Cable, High/Low Temperature,18AWG/5C, Braid Shield, White | Alpha Wire 2819/5 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,562.9500 | RFQ |