Part Details for 2819037-1 by TE Connectivity
Overview of 2819037-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2819037-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2819037-1-ND
|
DigiKey | WALL PLUG 2 POS. ASSY Min Qty: 120000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2450 | Buy Now |
DISTI #
2819037-1
|
Avnet Americas | WALL PLUG 2 POS. ASSY - Boxed Product (Development Kits) (Alt: 2819037-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Box | 0 |
|
$0.2143 | Buy Now |
DISTI #
571-2819037-1
|
Mouser Electronics | Pin & Socket Connectors WALL PLUG 2P ASSY RoHS: Compliant | 0 |
|
$0.2230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1903 | Buy Now |
DISTI #
AMP2819037-1
|
Heilind Electronics | WALL PLUG 2 POS. ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WALL PLUG 2 POS. ASSY RoHS: Compliant | 0 |
|
$0.2050 / $0.6016 | Buy Now |
DISTI #
2819037-1
|
Avnet Americas | WALL PLUG 2 POS. ASSY - Boxed Product (Development Kits) (Alt: 2819037-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Box | 0 |
|
$0.2143 | Buy Now |
DISTI #
2819037-1
|
Avnet Americas | WALL PLUG 2 POS. ASSY - Boxed Product (Development Kits) (Alt: 2819037-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Box | 0 |
|
$0.2143 | Buy Now |
|
Master Electronics | WALL PLUG 2 POS. ASSY RoHS: Compliant | 0 |
|
$0.2050 / $0.6016 | Buy Now |
Part Details for 2819037-1
2819037-1 CAD Models
2819037-1 Part Data Attributes
|
2819037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2819037-1
TE Connectivity
Wire Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |