-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2819039-1-ND
|
DigiKey | PLUG ASSEMBLY NPBR Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3557 | Buy Now |
DISTI #
2819039-1
|
Avnet Americas | PLUG ASSEMBLY NPBR - Boxed Product (Development Kits) (Alt: 2819039-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$0.2912 / $0.3287 | Buy Now |
DISTI #
571-2819039-1
|
Mouser Electronics | Pin & Socket Connectors WALL PLUG 3 POS ASSY RoHS: Compliant | 0 |
|
$0.3260 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2770 | Buy Now |
DISTI #
AMP2819039-1
|
Heilind Electronics | PLUG ASSEMBLY NPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSEMBLY NPBR RoHS: Compliant | 0 |
|
$0.3122 / $0.4624 | Buy Now |
DISTI #
2819039-1
|
Avnet Americas | PLUG ASSEMBLY NPBR - Boxed Product (Development Kits) (Alt: 2819039-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$0.2912 / $0.3287 | Buy Now |
DISTI #
2819039-1
|
Avnet Americas | PLUG ASSEMBLY NPBR - Boxed Product (Development Kits) (Alt: 2819039-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$0.2912 / $0.3287 | Buy Now |
|
Master Electronics | PLUG ASSEMBLY NPBR RoHS: Compliant | 0 |
|
$0.3122 / $0.4624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2819039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2819039-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |