Part Details for 28198 by Wiha Quality Tools
Overview of 28198 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8371
|
Newark | 8 Piece Softfinish Drive-Loc Vi Nut Driver Set - Metric Rohs Compliant: Yes |Wiha 28198 (Alternate Part Number: 5410288281988 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6800 | Buy Now |
DISTI #
431-1813-ND
|
DigiKey | BLADE SET HEX SOCKET W/POUCH 8PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$58.3988 / $62.7600 | Buy Now |
DISTI #
596-28198
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 8 Piece SoftFinish Drive-Loc VI Nut Driver Set - Metric | 2 |
|
$58.3600 / $62.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.1300 / $96.7600 | Buy Now |
DISTI #
489-788
|
Techni-Tool, Inc. | Wiha 28198 Nutdriver Blade Set, Hex, Drive-Loc, Metric, 8 Pieces, 5.0mm-10mm Sizes, w/Canvas Pouch | 0 |
|
$75.3100 | Buy Now |
DISTI #
489-788
|
TestEquity LLC | Wiha 28198 Nutdriver Blade Set, Hex, Drive-Loc, Metric, 8 Pieces, 5.0mm-10mm Sizes, w/Canvas Pouch | 0 |
|
$75.3100 | Buy Now |