Part Details for 282-128/281-413 by WAGO Innovative Connections
Overview of 282-128/281-413 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282-128/281-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1223
|
Newark | Terminal Block, Fused, 24-10Awg, 1/4In, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, Product Range:- Rohs Compliant: Yes |Wago 282-128/281-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.8000 / $30.4700 | Buy Now |
DISTI #
2946-282-128/281-413-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$16.5059 / $19.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.1600 | Buy Now |
|
Onlinecomponents.com | 2-conductor fuse terminal block - for glass cartridge fuse 1/4" x 1 1/4" - with blown fuse indication by LED - 24 VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant | 0 |
|
$21.7900 / $29.6400 | Buy Now |
DISTI #
C1S806800071338
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 1 |
|
$4.7900 | Buy Now |
Part Details for 282-128/281-413
282-128/281-413 CAD Models
282-128/281-413 Part Data Attributes
|
282-128/281-413
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-128/281-413
WAGO Innovative Connections
Modular Terminal Block, 10A, 6mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 110 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |