Part Details for 282-322 by WAGO Innovative Connections
Overview of 282-322 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282-322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1245
|
Newark | Separator Plate, 2Mm, Pa66, Org, For Use With:Wago 282 Series Rail Mount Terminal Blocks, Accessory Type:Separator Plate, Product Range:282 Series Rohs Compliant: Yes |Wago 282-322 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
2946-282-322-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
45 In Stock |
|
$0.8908 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
225 In Stock |
|
$1.3300 / $2.4500 | Buy Now |
DISTI #
66462047
|
Verical | Connector Accessories Separator Plate Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 186 |
|
$0.6000 | Buy Now |
DISTI #
51703468
|
Verical | Connector Accessories Separator Plate Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1707 | Americas - 25 |
|
$3.2450 | Buy Now |
|
Master Electronics | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
225 In Stock |
|
$1.3300 / $2.4500 | Buy Now |