Part Details for 282-325 by WAGO Innovative Connections
Overview of 282-325 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1246
|
Newark | Connector Accessory, Grey, End/Intermediate Plate, Rail Mounted Terminal Blocks |Wago 282-325 (Alternate Part Number: 4017332293099 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
2946-282-325-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
73 In Stock |
|
$0.9841 / $1.9000 | Buy Now |
|
Future Electronics | END PLATE, 6MM, GREY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
WAG282-325
|
Heilind Electronics | GREY END PLATE 0282-0325 | Americas - 8 in Stock |
|
$1.0875 / $1.3920 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
57 In Stock |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
WAG282-325
|
Interstate Connecting Components | GREY END PLATE 0282-0325 | 2 |
|
$1.0875 / $1.3920 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
57 In Stock |
|
$1.1600 / $1.6600 | Buy Now |
Part Details for 282-325
282-325 CAD Models
282-325 Part Data Attributes:
|
282-325
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-325
WAGO Innovative Connections
Terminal Block Accessory, Plate Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |