Part Details for 282-327 by WAGO Innovative Connections
Overview of 282-327 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 282-327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1248
|
Newark | Separator Plate, 2Mm, Pa66, Org, For Use With:Wago 282 Series Rail Mount Terminal Blocks, Accessory Type:Separator Plate, Product Range:282 Series Rohs Compliant: Yes |Wago 282-327 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.0600 | Buy Now |
DISTI #
2946-282-327-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$1.0193 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
19 In Stock |
|
$1.2800 / $1.9200 | Buy Now |
|
Master Electronics | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
19 In Stock |
|
$1.2800 / $1.9200 | Buy Now |
Part Details for 282-327
282-327 CAD Models
282-327 Part Data Attributes
|
282-327
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-327
WAGO Innovative Connections
Terminal Block Accessory, Seperating Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | SEPERATING PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |