Part Details for 282-387 by WAGO Innovative Connections
Overview of 282-387 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 282-387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1267
|
Newark | End And Separator Plate, 1.5 Mm Thick, With Lock-Out Seal Option, Orange |Wago 282-387 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7300 | Buy Now |
DISTI #
2946-282-387-ND
|
DigiKey | END AND SEPARATOR PLATE, 1.5 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
44 In Stock |
|
$1.4153 / $2.6200 | Buy Now |
|
Future Electronics | End and separator plate, 1.5 mm thick, with lock-out seal option RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | End and separator plate - 1.5 mm thick - with lock-out seal option - orange RoHS: Compliant | 0 |
|
$1.7300 / $2.4800 | Buy Now |