-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 30A, 6mm2, 3 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2104
|
Newark | Terminal Block, Din Rail, 3 Position, 20-10Awg, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V, Colour:Gray Rohs Compliant: Yes |Wago 282-681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$6.2500 / $8.0300 | Buy Now |
DISTI #
2946-282-681-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
526 In Stock |
|
$4.1832 / $8.3700 | Buy Now |
|
Future Electronics | 800 V 41 A 24 AWG 10 AWG Gray 3 Pole Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 22Box |
|
$4.9600 / $5.7800 | Buy Now |
DISTI #
WAG282-681
|
Heilind Electronics | Americas - 219 in Stock |
|
$4.9781 / $6.3720 | Buy Now | |
|
Onlinecomponents.com | 3-conductor through terminal block - 6 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant |
303 In Stock |
|
$5.3100 / $7.6000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 24 |
|
$6.4000 / $9.6000 | Buy Now | |
DISTI #
WAG282-681
|
Interstate Connecting Components | 51 |
|
$4.9781 / $6.3720 | Buy Now | |
DISTI #
282-681
|
Standard Electric Supply | WAGO Terminal Block, 800 VAC, 41 A, 24 to 10 AWG Wire, 0.47 to 0.51 in Wire Strip Length, Through Terminal, DIN Rail Mount, Polyamide 6.6, Gray, 1.28 in H x 0.315 in W x 3.661 in D Min Qty: 1 Package Multiple: 1 | 301 |
|
$4.7500 | Buy Now |
DISTI #
4244530
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 481 |
|
$6.7768 / $8.2305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282-681
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-681
WAGO Innovative Connections
Modular Terminal Block, 30A, 6mm2, 3 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |