-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-282-698/281-449-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$18.0588 / $21.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8700 | Buy Now |
|
Onlinecomponents.com | 2-conductor fuse terminal block - for automotive blade-style fuses - with test option - with blown fuse indication by LED - 12 V - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant |
65 In Stock |
|
$23.8400 / $32.4300 | Buy Now |
|
Master Electronics | 2-conductor fuse terminal block - for automotive blade-style fuses - with test option - with blown fuse indication by LED - 12 V - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant |
65 In Stock |
|
$23.8400 / $32.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282-698/281-449
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-698/281-449
WAGO Innovative Connections
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 12 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |