-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820332-1-ND
|
DigiKey | C/A, INTERNAL HD MSAS, 100 OHM, Min Qty: 1000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.5224 | Buy Now |
DISTI #
2820332-1
|
Avnet Americas | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A - Bag (Alt: 2820332-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 4 Days Container: Bag | 0 |
|
$42.0736 / $47.5024 | Buy Now |
DISTI #
571-2820332-1
|
Mouser Electronics | Computer Cables Straight to R/A 4i MR 0.3 100 Ohm RoHS: Compliant | 0 |
|
$43.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$39.9200 | Buy Now |
DISTI #
AMP2820332-1
|
Heilind Electronics | C/A, INTERNAL HD MSAS, 100 OHM | Americas - 0 in Stock |
|
$49.8975 | Buy Now |
|
Onlinecomponents.com | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A RoHS: Compliant | 0 |
|
$43.0100 / $126.2200 | Buy Now |
DISTI #
AMP2820332-1
|
Interstate Connecting Components | C/A, INTERNAL HD MSAS, 100 OHM | 0 |
|
$49.8975 | Buy Now |
|
Master Electronics | C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A RoHS: Compliant | 0 |
|
$43.0100 / $126.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2820332-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820332-1
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.68 mm | |
Length | 0.3 mm | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |