-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136924-ND
|
DigiKey | C/A, INTERNAL HD MINI SAS, 100 O Min Qty: 1 Lead time: 14 Weeks Container: Bag |
102 In Stock |
|
$67.6753 / $75.6700 | Buy Now |
DISTI #
2820350-4
|
Avnet Americas | C/A, INTERNAL HD MINI SAS, 100 OHM, STR - Bag (Alt: 2820350-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 11 Weeks, 4 Days Container: Bag | 0 |
|
$23.9869 / $27.0820 | Buy Now |
DISTI #
571-2820350-4
|
Mouser Electronics | Computer Cables Straight to Straight 4i MR 1.0 100 Ohm RoHS: Compliant | 0 |
|
$43.3800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$22.7600 | Buy Now |
DISTI #
AMP2820350-4
|
Heilind Electronics | C/A, INTERNAL HD MINI SAS, 100 | Americas - 0 in Stock |
|
$28.4475 | Buy Now |
|
Onlinecomponents.com | C/A, INTERNAL HD MINI SAS, 100 OHM, STR RoHS: Compliant | 0 |
|
$24.5200 / $71.9600 | Buy Now |
DISTI #
AMP2820350-4
|
Interstate Connecting Components | C/A, INTERNAL HD MINI SAS, 100 | 0 |
|
$28.4475 | Buy Now |
|
Master Electronics | C/A, INTERNAL HD MINI SAS, 100 OHM, STR RoHS: Compliant | 0 |
|
$24.5200 / $71.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2820350-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820350-4
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.68 mm | |
Length | 1 mm | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |