Part Details for 2820763012 by TE Connectivity
Overview of 2820763012 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820763012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-30-9
|
Heilind Electronics | 2820763012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-30-9 RoHS: Compliant | 0 |
|
$0.6700 / $1.4100 | Buy Now |
DISTI #
RYC44A0111-30-9
|
Interstate Connecting Components | 2820763012 | 0 |
|
Buy Now | |
DISTI #
2820763012
|
Avnet Abacus | Hook Up Wire Spec 44 1Conductor 30AWG Tin Plated Copper White 600V (Alt: 2820763012) RoHS: Compliant Min Qty: 4423 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-30-9 RoHS: Compliant | 0 |
|
$0.6700 / $1.4100 | Buy Now |
Part Details for 2820763012
2820763012 CAD Models
2820763012 Part Data Attributes
|
2820763012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820763012
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.69 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |