Part Details for 2820853006 by TE Connectivity
Overview of 2820853006 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820853006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820853006
|
Avnet Americas | Cable 1Conductor 28AWG Tin Plated Copper Green 600V - Bulk (Alt: 2820853006) Min Qty: 9843 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A0111-28-5 RoHS: Compliant | 0 |
|
$0.3175 / $0.8697 | Buy Now |
DISTI #
2820853006
|
Avnet Americas | Cable 1Conductor 28AWG Tin Plated Copper Green 600V - Bulk (Alt: 2820853006) Min Qty: 9843 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2820853006
|
Avnet Americas | Cable 1Conductor 28AWG Tin Plated Copper Green 600V - Bulk (Alt: 2820853006) Min Qty: 9843 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006149386
|
Sager | Hook-up Wire 44A0111-28-5 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-28-5 RoHS: Compliant | 0 |
|
$0.3175 / $0.8697 | Buy Now |
Part Details for 2820853006
2820853006 CAD Models
2820853006 Part Data Attributes
|
2820853006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820853006
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.76 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 2820853006
This table gives cross-reference parts and alternative options found for 2820853006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2820853006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-28-0 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2820853006 vs 44A0111-28-0 |