-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 3P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2611
|
Newark | Connector Housing, Receptacle, 3 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Superseal 1.5 Series Mini-Mic Receptacle Contacts, Ip Rating:Ip67, Voltage Rating:24V Rohs Compliant: Yes |Amp Te Connectivity 282087-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6028 |
|
$0.6230 / $0.8060 | Buy Now |
DISTI #
72C9398
|
Newark | Socket Housing, 3Way, Product Range:Superseal 1.5 Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:6Mm, For Use With:Superseal 1.5 Series Connectors, Svhc:No Svhc (27-Jun-2018), Cable Diameter Max:2.4Mm, Cable Diameter Rohs Compliant: Yes |Amp Te Connectivity 282087-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.6100 / $0.7900 | Buy Now |
DISTI #
A105021-ND
|
DigiKey | CONN PLUG HSG 3POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2424 In Stock |
|
$0.3596 / $0.6300 | Buy Now |
DISTI #
282087-1
|
Avnet Americas | Conn Housing PL 3 POS 6mm Crimp ST - Bulk (Alt: 282087-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 5069 |
|
RFQ | |
DISTI #
571-282087-1
|
Mouser Electronics | Automotive Connectors HSG PLG 1X03C F/H RoHS: Compliant | 46074 |
|
$0.3390 / $0.7300 | Buy Now |
|
Future Electronics | Superseal 1.5 Series Polyamide 6.6 Glass 3 Position Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 58Box |
|
$0.2850 / $0.3450 | Buy Now |
DISTI #
AMP282087-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 3P PL | Americas - 33270 in Stock |
|
$0.3769 / $0.4764 | Buy Now |
|
Onlinecomponents.com | This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Connectors. The plug connector mates with cap connector part number 282105-1 and features 3 contact positions. The plug connector includes an interface seal that comes factory installed and is, like all parts from TE, RoHS compliant. RoHS: Compliant |
34759 In Stock |
|
$0.2931 / $0.4555 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 1360 |
|
$1.7909 / $4.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282087-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 3P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.909 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 3 |