Part Details for 2821/2-WH005 by Alpha Wire
Overview of 2821/2-WH005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-821NR | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free | |
7M2-821 | Coilcraft Inc | Variable Inductor, 0.738uH Min, 0.902uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPD4012-821NRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2821/2-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polytetrafluoroethylene 2 Conductors 24AWG 3.78mm 600VAC - White - 30.48m (100ft)/Spool RoHS: Compliant | 15 Factory Stock |
|
$1,562.8000 / $1,648.4400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid Polytetrafluoroethylene 2 Conductors 24AWG 3.78mm 600VAC - White - 30.48m (100ft)/Spool RoHS: Compliant | 15 Factory Stock |
|
$1,562.8000 / $1,648.4400 | Buy Now |